
HS10 | |
|---|---|
DigiKey Part Number | 1033-1018-ND |
Manufacturer | |
Manufacturer Product Number | HS10 |
Description | SENSOR LINEAR 12.7MM WIRE LEADS |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.70mm (0 ~ 0.50") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.35% | |
Resistance Tolerance | - | |
Voltage - Supply | 2V ~ 10V | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |


