
EA-06-062RE-120 | |
|---|---|
DigiKey Part Number | 1033-EA-06-062RE-120-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-062RE-120 |
Description | EA-06-062RE-120 RESIDUAL STRESS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.062" (1.57mm) 0.020" (0.51mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.062" (1.57mm) | |
Length - Overall Pattern | 0.100" (2.54mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.020" (0.51mm) | |
Width - Overall Pattern | 0.180" (4.57mm) | |
Width - Overall | 0.42" (10.7mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.06000 | $257.06 |

