Direct

EA-06-031CE-350 | |
|---|---|
DigiKey Part Number | 1033-EA-06-031CE-350-ND |
Manufacturer | |
Manufacturer Product Number | EA-06-031CE-350 |
Description | EA-06-031CE-350 STRAIN GAGES (5/ |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.031" (0.79mm) 0.062" (1.57mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.031" (0.79mm) | |
Length - Overall Pattern | 0.076" (1.93mm) | |
Length - Overall | 0.23" (5.8mm) | |
Width - Active | 0.062" (1.57mm) | |
Width - Overall Pattern | 0.062" (1.57mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |

