


RV-3028-C7TAQC | |
---|---|
DigiKey Part Number | 2195-RV-3028-C7TAQCTR-ND - Tape & Reel (TR) 2195-RV-3028-C7TAQCCT-ND - Cut Tape (CT) 2195-RV-3028-C7TAQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3028-C7TAQC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3028-C7TAQC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $3.41500 | $34.15 |
25 | $3.12280 | $78.07 |
100 | $2.80170 | $280.17 |
250 | $2.64856 | $662.14 |
500 | $2.55624 | $1,278.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.48025 | $2,480.25 |
2,000 | $2.41771 | $4,835.42 |
3,000 | $2.38638 | $7,159.14 |
5,000 | $2.35167 | $11,758.35 |