SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH2N-TP

Digi-Key Part Number
353-UMH2N-TPTR-ND - Tape & Reel (TR)
353-UMH2N-TPCT-ND - Cut Tape (CT)
353-UMH2N-TPDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
UMH2N-TP
Supplier
Description
TRANS 2NPN PREBIAS 0.15W SOT363
Manufacturer Standard Lead Time
32
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Micro Commercial Co
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
1 (Unlimited)
EAR99
8541.21.0075
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.45500$4.55
100$0.28400$28.40
500$0.19434$97.17
1,000$0.14950$149.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.13455$403.65
6,000$0.12707$762.42
15,000$0.11586$1,737.90
30,000$0.10839$3,251.70
75,000$0.10578$7,933.50
UMH2N-TPMSTR
-1142-UMH2N-TPTR
-1142-UMH2N-TPCT
353-UMH2N-TPCT
UMH2NTP
UMH2N-TPMSTR-ND
353-UMH2N-TPTR
UMH2N-TPMSCT-ND
UMH2N-TPMSDKR
UMH2N-TPMSCT
-1142-UMH2N-TPDKR
353-UMH2N-TPDKR
UMH2N-TPMSDKR-ND
3,000