DO-214AA SMB
DO-214AA SMB
SMB Series Top

SMBJP6KE6.8CA-TP

Digi-Key Part Number
SMBJP6KE6.8CA-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE6.8CA-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE6.8CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMBJP6KE6.8CA-TP
Supplier
Description
TVS DIODE 5.8VWM 10.5VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.56400$5.64
100$0.38390$38.39
500$0.28796$143.98
1,000$0.21597$215.97
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.19797$593.91
6,000$0.18597$1,115.82
15,000$0.17397$2,609.55
30,000$0.16361$4,908.30
Additional Resources
AttributeDescription
Other Names
Q8723546A
SMBJP6KE6.8CA-TPMSDKR
SMBJP6KE6.8CA-TPMSTR
SMBJP6KE6.8CA-TPMSCT
Standard Package3,000