CAD | USD

DO-214AC
DO-214AC
DO-214AC, SMA
SMA Series Top
SMAJ100CA-TP
Digi-Key Part Number
SMAJ100CA-TPMSTR-ND
SMAJ100CA-TPMSCT-ND
SMAJ100CA-TPMSDKR-ND
ManufacturerMicro Commercial Co
Manufacturer Product NumberSMAJ100CA-TP
DescriptionTVS DIODE 100V 162V DO214AC
Manufacturer Standard Lead Time12 Weeks
Detailed Description162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Bidirectional Channels
1
Base Product NumberSMAJ
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,091 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.58000$0.58
10$0.43300$4.33
25$0.39000$9.75
100$0.20560$20.56
250$0.20344$50.86
500$0.18218$91.09
1,000$0.14178$141.78
2,500$0.12972$324.30
Additional Resources
AttributeDescription
Other Names
SMAJ100CA-TPMSTR
SMAJ100CATP
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ100CALittelfuse Inc.3,735SMAJ100CALFCT-ND$0.65000Direct
SMAJ100CA-13-FDiodes Incorporated7,740SMAJ100CA-FDICT-ND$0.61000Direct