SM5819PL-TP | |
---|---|
DigiKey Part Number | SM5819PL-TPMSTR-ND - Tape & Reel (TR) SM5819PL-TPMSCT-ND - Cut Tape (CT) SM5819PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5819PL-TP |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM5819PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.22600 | $2.26 |
100 | $0.13140 | $13.14 |
500 | $0.10834 | $54.17 |
1,000 | $0.09562 | $95.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.08411 | $210.28 |
5,000 | $0.08072 | $403.60 |
7,500 | $0.08030 | $602.25 |