DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK38A-LTP

Digi-Key Part Number
SK38A-LTPMSTR-ND - Tape & Reel (TR)
SK38A-LTPMSCT-ND - Cut Tape (CT)
SK38A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK38A-LTP
Description
DIODE SCHOTTKY 80V 3A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode Schottky 80 V 3A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.40200$4.02
100$0.27390$27.39
500$0.20544$102.72
1,000$0.15408$154.08
2,000$0.14124$282.48
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13268$663.40
10,000$0.12412$1,241.20
25,000$0.12000$3,000.00
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Documents & Media
Resource TypeLink
DatasheetsSK332A-LT thru SK310A-LT
Video File
Micro Commercial Components Corporate Video
Environmental Information
PCN Design/SpecificationAuto-Soldering Process 01/Aug/2015
EDA ModelsSK38A-LTP by Ultra Librarian
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080