BC817-16-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401-TP

Digi-Key Part Number
MMBT4401TPMSTR-ND - Tape & Reel (TR)
MMBT4401TPMSCT-ND - Cut Tape (CT)
MMBT4401TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401-TP
Description
TRANS NPN 40V 0.6A SOT23
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
572,361 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.12600$1.26
100$0.06810$6.81
500$0.05352$26.76
1,000$0.03718$37.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03160$94.80
6,000$0.02850$171.00
15,000$0.02479$371.85
30,000$0.02231$669.30
75,000$0.01983$1,487.25
150,000$0.01648$2,472.00
Manufacturers Standard Package