SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMBT2907A-TP

DigiKey Part Number
MMBT2907A-TPMSTR-ND - Tape & Reel (TR)
MMBT2907A-TPMSCT-ND - Cut Tape (CT)
MMBT2907A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-TP
Description
TRANS PNP 60V 0.6A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293,848
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.10200$1.02
100$0.06260$6.26
500$0.04496$22.48
1,000$0.03925$39.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03190$95.70
6,000$0.02819$169.14
9,000$0.02629$236.61
15,000$0.02415$362.25
21,000$0.02288$480.48
30,000$0.02165$649.50
75,000$0.01894$1,420.50
150,000$0.01726$2,589.00
300,000$0.01585$4,755.00
Manufacturers Standard Package