CAD | USD

TO-252-3
TO-252-3
TO-252

MJD122-TP

Digi-Key Part Number
MJD122-TPMSTR-ND - Tape & Reel (TR)
MJD122-TPMSCT-ND - Cut Tape (CT)
MJD122-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
MJD122-TP
Supplier
Description
TRANS NPN 100V 8A DPAK
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 100V 8A 1.5W Surface Mount D-Pak
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
D-Pak
Current - Collector (Ic) (Max)
8A
Voltage - Collector Emitter Breakdown (Max)
100V
Power - Max
1.5W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MJD122-TPMSTR
MJD122TP
MJD122-TPMSDKR
MJD122-TPMSCT
Standard Package2,500