Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Micro Commercial Components Corporate Video

GBJ3506-BP

DigiKey Part Number
GBJ3506-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ3506-BP
Description
BRIDGE RECT 1PHASE 600V 35A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ3506-BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 17.5 A
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,345
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:4865
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$4.57000$4.57
15$2.74800$41.22
105$2.01371$211.44
510$1.63010$831.35
1,005$1.50652$1,514.05
2,010$1.40014$2,814.28
5,010$1.28546$6,440.15
10,005$1.21452$12,151.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.