CAD | USD

cms-photo-not-available
DTC143ECA-TP
Digi-Key Part Number
DTC143ECA-TPMSTR-ND
DTC143ECA-TPMSCT-ND
DTC143ECA-TPMSDKR-ND
ManufacturerMicro Commercial Co
Manufacturer Product NumberDTC143ECA-TP
DescriptionTRANS PREBIAS NPN 200MW SOT23
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
Frequency - Transition
250MHz
Power - Max
200mW
Base Product NumberDTC143
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,495 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.37000$0.37
10$0.29800$2.98
25$0.24880$6.22
100$0.12160$12.16
500$0.10146$50.73
1,000$0.07050$70.50
Additional Resources
AttributeDescription
Other Names
DTC143ECA-TPMSTR
DTC143ECATP
Standard Package3,000