CAD | USD

cms-photo-not-available
DTA143ZCA-TP
Digi-Key Part Number
DTA143ZCA-TPMSTR-ND
DTA143ZCA-TPMSCT-ND
DTA143ZCA-TPMSDKR-ND
ManufacturerMicro Commercial Co
Manufacturer Product NumberDTA143ZCA-TP
DescriptionTRANS PREBIAS PNP 200MW SOT23
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
Frequency - Transition
250MHz
Power - Max
200mW
Base Product NumberDTA143Z
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,300 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.38000$0.38
10$0.30500$3.05
25$0.25480$6.37
100$0.12460$12.46
250$0.12260$30.65
500$0.10388$51.94
1,000$0.07218$72.18
Additional Resources
AttributeDescription
Other Names
DTA143ZCA-TP-ND
DTA143ZCA-TPMSTR
Standard Package3,000