CAD | USD

cms-photo-not-available
DTA143XUA-TP
Digi-Key Part Number
DTA143XUA-TPMSTR-ND
DTA143XUA-TPMSCT-ND
DTA143XUA-TPMSDKR-ND
ManufacturerMicro Commercial Co
Manufacturer Product NumberDTA143XUA-TP
DescriptionPNPDIGITALTRANSISTORSSOT-323
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionPre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Frequency - Transition
250MHz
Power - Max
200mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,820 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.37000$0.37
10$0.29800$2.98
25$0.24880$6.22
100$0.12160$12.16
500$0.10146$50.73
1,000$0.07050$70.50
Additional Resources
AttributeDescription
Other NamesDTA143XUA-TPMSCT
Standard Package1