BZT52C4V3-TP | |
---|---|
DigiKey Part Number | BZT52C4V3-TPMSTR-ND - Tape & Reel (TR) BZT52C4V3-TPMSCT-ND - Cut Tape (CT) BZT52C4V3-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3-TP |
Description | DIODE ZENER 4.3V 200MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09100 | $0.91 |
100 | $0.04760 | $4.76 |
500 | $0.04236 | $21.18 |
1,000 | $0.03716 | $37.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02973 | $89.19 |
6,000 | $0.02675 | $160.50 |
9,000 | $0.02378 | $214.02 |
15,000 | $0.02304 | $345.60 |
21,000 | $0.02185 | $458.85 |