BSS84K-TP | |
---|---|
DigiKey Part Number | 353-BSS84K-TPTR-ND - Tape & Reel (TR) 353-BSS84K-TPCT-ND - Cut Tape (CT) 353-BSS84K-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84K-TP |
Description | MOSFET P-CH 60V 130MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 130mA (Ta) 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.23700 | $2.37 |
100 | $0.11470 | $11.47 |
500 | $0.10590 | $52.95 |
1,000 | $0.09565 | $95.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07486 | $224.58 |
6,000 | $0.06849 | $410.94 |
9,000 | $0.06212 | $559.08 |
15,000 | $0.06052 | $907.80 |
21,000 | $0.05961 | $1,251.81 |
30,000 | $0.05574 | $1,672.20 |
75,000 | $0.05097 | $3,822.75 |
150,000 | $0.04730 | $7,095.00 |
300,000 | $0.04494 | $13,482.00 |