BC817-40-TP

DigiKey Part Number
BC817-40-TPMSTR-ND - Tape & Reel (TR)
BC817-40-TPMSCT-ND - Cut Tape (CT)
BC817-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40-TP
Description
TRANS NPN 45V 0.8A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
In-Stock: 99,327
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11200$1.12
100$0.06820$6.82
500$0.04920$24.60
1,000$0.04293$42.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03497$104.91
6,000$0.03093$185.58
9,000$0.02886$259.74
15,000$0.02654$398.10
21,000$0.02516$528.36
30,000$0.02382$714.60
75,000$0.02087$1,565.25
150,000$0.01905$2,857.50
300,000$0.01752$5,256.00
Manufacturers Standard Package