CAD | USD

SOD-323
BAP50-03-TP
Digi-Key Part Number
BAP50-03-TPMSTR-ND - Tape & Reel (TR)
BAP50-03-TPMSCT-ND - Cut Tape (CT)
BAP50-03-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
BAP50-03-TP
Supplier
Description
RF DIODE PIN 50V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode PIN - Single 50V 50mA 200mW SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Current - Max
50mA
Power Dissipation (Max)
200mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,794 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BAP50-03-TPMSTR
BAP5003TP
Standard Package3,000