CAD | USD

DO-214AC, SMA
DO-214AC, SMA
DO-214AC, SMA
3SMAJ5937B-TP
Digi-Key Product Number
3SMAJ5937B-TPMSTR-ND
3SMAJ5937B-TPMSCT-ND
3SMAJ5937B-TPMSDKR-ND
ManufacturerMicro Commercial Co
Manufacturer Product Number3SMAJ5937B-TP
DescriptionDIODE ZENER 33V 3W DO214AC
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionZener Diode 33V 3W ±5% Surface Mount DO-214AC (SMA)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Voltage - Zener (Nom) (Vz)
33V
Power - Max
3W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
1µA @ 25V
Voltage - Forward (Vf) (Max) @ If
1.5V @ 200mA
Base Product NumberSMAJ5937
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

47,402 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.69000$0.69
10$0.56700$5.67
25$0.51920$12.98
100$0.32600$32.60
250$0.32236$80.59
500$0.30184$150.92
1,000$0.20525$205.25
2,500$0.19680$492.00
Additional Resources
AttributeDescription
Other Names
3SMAJ5937B-TPMSTR
3SMAJ5937BTP
Standard Package7,500