353-8001-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-8001-KIT

Digi-Key Part Number
353-8001-KIT-ND
Manufacturer
Manufacturer Product Number
353-8001-KIT
Description
KIT 10EA OF 26 POPULAR SS DIODES
Detailed Description
Rectifier Diode Kit 260 Pieces (26 Values - 10 Each) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Case
Product Status
Discontinued at Digi-Key
Kit Type
Rectifier Diode
Quantity
260 Pieces (26 Values - 10 Each)
Mounting Type
Surface Mount
Packages Included
SOD-123, SOD-323, SOT-23-3, SOT-523, SOT-563
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Discontinued