
353-8000-KIT | ||
---|---|---|
Digi-Key Part Number | 353-8000-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 353-8000-KIT | |
Description | KIT 10EA 18 POPULAR SHTKY DIODES | |
Detailed Description | Rectifier Diode Kit 180 Pieces (18 Values - 10 Each) Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Micro Commercial Co | |
Series | - | |
Package | Case | |
Product Status | Obsolete | |
Kit Type | Rectifier Diode | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB; DO-214AB, SMC; DO-214AC, SMA | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Micro Commercial Components Corporate Video |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | Q2949816 SCHOTTKYKIT-MCC-ND SCHOTTKYKIT-MCC |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
SM5817PL-TP | DIODE SCHOTTKY 20V 1A SOD123FL | 10 |
SM5819PL-TP | DIODE SCHOTTKY 40V 1A SOD123FL | 10 |
SK36-TP | DIODE SCHOTTKY 60V 3A SMC | 10 |
SMD26PL-TP | DIODE SCHOTTKY 60V 2A SOD123FL | 10 |
SK34-TP | DIODE SCHOTTKY 40V 3A SMC | 10 |