CAD | USD

SOD-523uni
SOD-523uni
SOD-523 Side
SOD-523 Top
1N4148X-TP
Digi-Key Part Number
1N4148XTPMSTR-ND - Tape & Reel (TR)
1N4148XTPMSCT-ND - Cut Tape (CT)
1N4148XTPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
1N4148X-TP
Supplier
Description
DIODE GEN PURP 75V 150MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Standard 150mA Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
150mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
75 V
Reverse Recovery Time (trr)
4 ns
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

833,280 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.19200$1.92
100$0.10240$10.24
500$0.05868$29.34
1,000$0.04907$49.07
2,000$0.04054$81.08