CAD | USD

Obsolete item.
8472-4L
8472-4L
Digi-Key Part Number
8472-4L-ND
ManufacturerMG Chemicals
Manufacturer Product Number8472-4L
DescriptionPENETRATING OIL
Detailed Description Lubricant Clear
Product Attributes
TypeDescriptionSelect
Category
Mfr
MG Chemicals
Series
-
Part Status
Obsolete
Type
-
Color
Clear
Form
-
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
41°F ~ 113°F (5°C ~ 45°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1