CAD | USD

Obsolete item.
cms-photo-not-available

815-1000

Digi-Key Part Number
815-1000-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
815-1000
Supplier
Description
SWABS FIBER 1.4MM 1KPC/PK
Detailed Description
Swab, Single Head Foam Tip 6.00" (152.4mm) 1000 PC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
-
Package
Bulk
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Nylon, Glass Filled
Features
Abrasion Resistant, Lint Free
Handle Length
6.00"" (152.4mm)
Quantity
1000
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9603.29.8090
Additional Resources
AttributeDescription
Standard Package1