MMT471A115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
4 Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT471A115

DigiKey Part Number
MMT471A115-ND
Manufacturer
Manufacturer Product Number
MMT471A115
Description
CONN JACK FMALE 4POS GOLD SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Lock
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-30°C ~ 90°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Railway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes