


ASM01W0164-4G16 | |
|---|---|
DigiKey Part Number | ASM01W0164-4G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM01W0164-4G16 |
Description | CONN TERM WTB 18-26 AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Alloy Terminal Connector 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | - | |
Wire Gauge | 18-26 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,600 | $0.15332 | $1,165.23 |

