



AJT33L8813-014 | |
|---|---|
DigiKey Part Number | 1849-1137-ND |
Manufacturer | |
Manufacturer Product Number | AJT33L8813-014 |
Description | MODULAR JACK, 8/8, SHIELDED, RIG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $2.19200 | $21.92 |
| 25 | $2.05400 | $51.35 |
| 50 | $1.95600 | $97.80 |
| 100 | $1.86250 | $186.25 |
| 250 | $1.74584 | $436.46 |
| 500 | $1.66248 | $831.24 |
| 1,216 | $1.56145 | $1,898.72 |
| 3,648 | $1.44505 | $5,271.54 |

