
31107109 | |
|---|---|
DigiKey Part Number | 31107109-ND |
Manufacturer | |
Manufacturer Product Number | 31107109 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Tin | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.79255 | $18,962.75 |

