
31101112 | |
|---|---|
DigiKey Part Number | 31101112-ND |
Manufacturer | |
Manufacturer Product Number | 31101112 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.29869 | $16,493.45 |

