Image for 31101106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31101106

DigiKey Part Number
1849-1045-ND
Manufacturer
Manufacturer Product Number
31101106
Description
TERM BLK 6P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.66979$4.67
10$3.33254$33.33
25$2.91077$72.77
50$2.64473$132.24
100$2.42298$242.30
250$2.19119$547.80
500$2.05565$1,027.83
1,000$1.94839$1,948.39
5,000$1.78116$8,905.80
Manufacturers Standard Package