
31049105 | |
|---|---|
DigiKey Part Number | 1849-1262-ND |
Manufacturer | |
Manufacturer Product Number | 31049105 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.33-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Beryllium | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.32200 | $830.50 |

