Similar
Similar
Similar

31020109 | |
|---|---|
DigiKey Part Number | 31020109-ND |
Manufacturer | |
Manufacturer Product Number | 31020109 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.205" (5.21mm) | |
Insulation Height | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.13344 | $10,667.20 |




