
VMQF576D25-312.500-1.0/-40+85 | ||
---|---|---|
Digi-Key Part Number | 2425-VMQF576D25-312.500-1.0/-40+85-ND | |
Manufacturer | ||
Manufacturer Product Number | VMQF576D25-312.500-1.0/-40+85 | |
Description | XTAL OSC VCTCXO 312.5000MHZ LVDS | |
Detailed Description | 312.5 MHz VCTCXO LVDS Oscillator 2.5V Amplitude Control 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA (Typ) | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Resource Type | Link |
---|---|
Datasheets | MQF576, VMQF576 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
3 | $50.40667 | $151.22 |
6 | $45.33333 | $272.00 |
9 | $41.06000 | $369.54 |
24 | $35.05167 | $841.24 |
48 | $29.30979 | $1,406.87 |
99 | $24.36919 | $2,412.55 |
249 | $21.96570 | $5,469.46 |
Attribute | Description |
---|---|
Other Names | 2425-VMQF576D25-312.500-1.0/-40+85 |
Standard Package | 3 |