35513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35513
Menda - Cleaning the Menda Pump Dispenser

35513

DigiKey Part Number
EB1528-ND
Manufacturer
Manufacturer Product Number
35513
Description
DURASTATIC BOTTLE BLUE 6 OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
No Cap/Cover
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.900" (99.06mm)
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
Printed - DI Water
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$13.49000$13.49
10$11.68600$116.86
25$11.15480$278.87
50$10.80360$540.18
100$10.48990$1,048.99
250$10.12392$2,530.98
500$9.87850$4,939.25
1,000$9.65650$9,656.50
Manufacturers Standard Package