35495
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35495

Digi-Key Part Number
16-1184-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
35495
Supplier
Description
BOTTLE ONLY DS GREEN 6OZ ACETONE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
No Cap/Cover
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.000" (101.60mm)
Color
Green
Material
High Density Polyethylene (HDPE)
Features
ESD Safe, Printed - Acetone
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.30.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$10.00000$10.00
10$9.13900$91.39
25$8.59560$214.89
50$7.83360$391.68
100$7.72490$772.49
250$7.61612$1,904.03
500$7.12648$3,563.24
Additional Resources
AttributeDescription
Other Names16-1184
Standard Package1