
MLX90421GVE-ADC-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90421GVE-ADC-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90421GVE-ADC-000-SP |
Description | SENSOR MAG POS RATIO/PWM 3SMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
For Measuring Linear, Rotary Position | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 160°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 3-SIP Module |
Output Analog Voltage, PWM | Supplier Device Package SMP-3 |
Output Signal Programmable |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $4.70717 | $282.43 |

