CAD | USD

8-SOIC

MLX90365KDC-ABD-000-RE

Digi-Key Part Number
MLX90365KDC-ABD-000-RETR-ND - Tape & Reel (TR)
MLX90365KDC-ABD-000-RECT-ND - Cut Tape (CT)
MLX90365KDC-ABD-000-REDKR-ND - Digi-Reel®
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX90365KDC-ABD-000-RE
Supplier
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

5,928 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MLX90365KDC-ABD-000-RE-ND
MLX90365KDC-ABD-000-RETR
Standard Package3,000