CAD | USD

8-SOIC
MLX90333KDC-BCT-000-RE
Digi-Key Product Number
MLX90333KDC-BCT-000-RETR-ND
MLX90333KDC-BCT-000-RECT-ND
MLX90333KDC-BCT-000-REDKR-ND
ManufacturerMelexis Technologies NV
Manufacturer Product NumberMLX90333KDC-BCT-000-RE
DescriptionSENSOR ANGLE SMD
Manufacturer Standard Lead Time29 Weeks
Detailed DescriptionHall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Product Attributes
TypeDescriptionSelect
Category
Mfr
Melexis Technologies NV
SeriesTriaxis®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,774 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$8.76000$8.76
10$7.86000$78.60
25$7.43120$185.78
100$6.10970$610.97
250$5.48220$1,370.55
500$5.28406$2,642.03
1,000$4.39237$4,392.37
Additional Resources
AttributeDescription
Other Names
MLX90333KDC-BCT-000-RE-ND
MLX90333KDC-BCT-000-RETR
Standard Package3,000