CAD | USD

16-TSSOP
MLX90324LGO-DBO-000-RE
Digi-Key Part Number
MLX90324LGO-DBO-000-RE-ND - Tape & Reel (TR)
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX90324LGO-DBO-000-RE
Supplier
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
Package
Tape & Reel (TR)
Part Status
Active
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM, SENT
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
4,500$9.19483$41,376.74