CAD | USD

Obsolete item.
MLX90255KWB-BAM-000-TR
MLX90255KWB-BAM-000-TR
Digi-Key Product Number
MLX90255KWB-BAM-000-TR-ND
ManufacturerMelexis Technologies NV
Manufacturer Product NumberMLX90255KWB-BAM-000-TR
DescriptionSENSOR PHOTODIODE 880NM 5SIP MOD
Detailed DescriptionPhotodiode 880nm 5-SIP Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
Melexis Technologies NV
Series
-
Package
Tray
Part Status
Obsolete
Wavelength
880nm
Color - Enhanced
-
Spectral Range
400nm ~ 1000nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
200µm H x 66.0µm W
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
5-SIP Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
MLX90255KWB-BAM
MLX90255KWBBAM000TR
Standard Package65