CAD | USD

Quote Required, submit request here.
24-QFN
MLX75030CLQ-AAA-000-RE
Digi-Key Part Number
MLX75030CLQ-AAA-000-RETR-ND - Tape & Reel (TR)
MLX75030CLQ-AAA-000-RECT-ND - Cut Tape (CT)
MLX75030CLQ-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX75030CLQ-AAA-000-RE
Supplier
Description
IC OPTICAL PROXIMITY 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Sensor Interface
Input Type
-
Output Type
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Current - Supply
2.1mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
MLX75030CLQ-AAA-000-RE-ND
MLX75030CLQ-AAA-000-RETR
Standard Package5,000