CAD | USD

cms-photo-not-available
MLX75023RTF-BAA-000-SP
Digi-Key Part Number
MLX75023RTF-BAA-000-SP-ND
ManufacturerMelexis Technologies NV
Manufacturer Product NumberMLX75023RTF-BAA-000-SP
DescriptionAUTOMOTIVE TOF SENSOR, WITHOUT C
Manufacturer Standard Lead Time16 Weeks
Detailed Description3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Melexis Technologies NV
SeriesAutomotive, AEC-Q100
Package
Bulk
Part Status
Active
Type
3D Time of Flight
Pixel Size
15µm x 15µm
Active Pixel Array
320H x 240V
Voltage - Supply
3.3V
Package / Case
44-UFBGA, WLBGA
Supplier Device Package
44-WLBGA (6.6x5.5)
Operating Temperature
-40°C ~ 105°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 46

Can ship immediately
00
Additional Resources
AttributeDescription
Standard Package10