CAD | USD

Obsolete item.
32-QFN
MLX71120KLQ-AAA-000-RE
Digi-Key Part Number
MLX71120KLQ-AAA-000-RETR-ND - Tape & Reel (TR)
MLX71120KLQ-AAA-000-RECT-ND - Cut Tape (CT)
MLX71120KLQ-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX71120KLQ-AAA-000-RE
Supplier
Description
RF RCVR ASK/FM 300-930MHZ 32QFN
Detailed Description
- RF Receiver ASK, FM, FSK 300MHz ~ 930MHz -114dBm 100kbps PCB, Surface Mount 32-QFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
300MHz ~ 930MHz
Sensitivity
-114dBm
Data Rate (Max)
100kbps
Modulation or Protocol
ASK, FM, FSK
Applications
General Remote Control, Garage Opener, RKE
Current - Receiving
8.1mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 787

787 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MLX71120KLQ-AAA-000-RE-ND
MLX71120KLQ-AAA-000-RETR
Standard Package5,000