F8025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F8025
FAN AXIAL 80X25MM, 3 Wire Leads

F8025X24B3-FHR

DigiKey Part Number
1570-1262-ND
Manufacturer
Manufacturer Product Number
F8025X24B3-FHR
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP), Thermistor
Noise
39.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.182 lb (82.55 g)
Current Rating (Amps)
0.260A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$24.83000$24.83
10$20.43200$204.32
25$18.74880$468.72
50$17.53280$876.64
100$16.37740$1,637.74
300$15.39240$4,617.72
Manufacturers Standard Package