F8025H24B-FHR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,788
Unit Price: $6.42000
Datasheet
F8025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F8025
FAN AXIAL 80X25MM

F8025H24B-FHR

DigiKey Part Number
F8025H24B-FHR-ND
Manufacturer
Manufacturer Product Number
F8025H24B-FHR
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
32.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.182 lb (82.55 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$12.37180$1,237.18
Manufacturers Standard Package