RSD-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-60H-3.3

Digi-Key Part Number
RSD-60H-3.3-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
RSD-60H-3.3
Supplier
Description
DC/DC CONVERTER 3.3V 40W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V - - - 12A 160V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
40W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
87.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm)
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Box
QtyUnit PriceExt Price
48$56.36646$2,705.59
Additional Resources
AttributeDescription
Standard Package48