NMP650

NMP650-#KHK-00

Digi-Key Part Number
NMP650-#KHK-00-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
NMP650-#KHK-00
Supplier
Description
AC/DC CONVERTER 48V 24V 48V 650W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 3 Output 48V 24V 48V - 90 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
24V
Voltage - Output 3
48V
Voltage - Output 4
-
Power (Watts)
650W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
Box
QtyUnit PriceExt Price
1$523.36000$523.36
Additional Resources
AttributeDescription
Standard Package1