CAD | USD

NMP1K2

NMP1K2-HKKKEE-07

Digi-Key Part Number
NMP1K2-HKKKEE-07-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
NMP1K2-HKKKEE-07
Supplier
Description
NMP CONFIGURABLE POWER SUPPLY 12
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Enclosed AC DC Converters 4 Output 24V 48V 12V 12V 10A, 15A, 20A, 20A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
48V
Voltage - Output 3
12V
Voltage - Output 4
12V
Current - Output (Max)
10A, 15A, 20A, 20A
Power (Watts)
1200W
Applications
ITE (Commercial), Medical
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84"" L x 5.00"" W x 1.61"" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Number of Outputs
4
Voltage - Isolation
4kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9540
Available To Order

Additional Resources
AttributeDescription
Standard Package1